Low

2060-401/998-404. - 

Wire-To-Board Terminal Block, 4 mm, 1 Ways, 24 AWG, 18 AWG, 0.75 mm², Push In

2060-401/998-404. - Wire-To-Board Terminal Block, 4 mm, 1 Ways, 24 AWG, 18 AWG, 0.75 mm², Push In
2060-401/998-404. - Wire-To-Board Terminal Block, 4 mm, 1 Ways, 24 AWG, 18 AWG, 0.75 mm², Push In

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
WAGO WAGO
Manufacturer Part No:
2060-401/998-404.
Order Code:
2102476
Product Range
2060 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 2060-401/998-404 from Wago is a surface mount, 1 pole terminal block with push button for wire insertion. This terminal block comes with 4mm pin spacing and suitable for wire size ranging from 24AWG to 18AWG.
  • White colour terminal block
  • Polyphtalamide glass fibre insulating material
  • Copper alloy contact, right angle wire orientation
  • Tin plating
  • Weight of 0.525g
  • Pollution degree of 2
  • UL94 V-0 flammability rating
  • Dimension of terminal block is 13.1mm x 3.9mm x 4.5mm (L x W x H)
  • IEC/EN 60664-1 and UL 1977 approved
  • Temperature range from -60°C to 105°C

Applications

Industrial

Product Information

:
4mm
:
1Ways
:
24AWG
:
18AWG
:
0.75mm²
:
Push In
:
9A
:
160V
:
Surface Mount Right Angle
:
2060 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

10,119 total stock globally

4 available for next business day delivery

10,115 available for 6 - 7 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 30/07/18
$0.33 $ 0.33
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.33
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.