Low

VOLTEX ELECTRONICS  RMH-SFJ6  SURGE PROTECTION & FILTER, 19IN

VOLTEX ELECTRONICS RMH-SFJ6
Technical Data Sheet (60.52KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

High quality surge protected and filtered sockets for mounting within rack enclosures or for general use within offices or retail environments.
  • Total absorbing capacity 520 Joules
  • Anodized aluminium case
  • Phosphor bronze contacts for long term reliability
  • High grade flame retardant grey nylon
  • Tested and approved by BSI to BS3456, BS7002, BS415 and relevant parts of BS1363/A
  • 2m cable and moulded 13 amp plug

 

Product Information

No. of Outlets:
6Outlets
Outlet Type:
BS 1363
Current Rating:
-
Supply Voltage V AC:
240V
Plug Type:
UK
Cable Length:
2m
Peak Surge Current:
-
Energy Rating:
520J
Product Range:
-
SVHC:
To Be Advised
Voltage Rating:
240 VAC

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
85366990
Weight (kg):
1.2

Alternatives

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.