Low

VISHAY  VJ0402D4R7CXCAJ  SMD Multilayer Ceramic Capacitor, 0402 [1005 Metric], 4.7 pF, 200 V, ± 0.25pF, C0G / NP0

VISHAY VJ0402D4R7CXCAJ
Technical Data Sheet (156.60KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Ceramic Capacitor Case:
0402 [1005 Metric]
Capacitance:
4.7pF
Voltage Rating:
200V
Capacitance Tolerance:
± 0.25pF
Dielectric Characteristic:
C0G / NP0
Product Range:
VJ HIFREQ Series
Packaging:
Cut Tape
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Israel

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322400
Weight (kg):
.000003