Low

VISHAY  MCT06030C4222FP500  SMD Chip Resistor, Thin Film, 42.2 kohm, 75 V, 0603 [1608 Metric], 100 mW, ± 1%, MCT Series

VISHAY MCT06030C4222FP500
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
MCT06030C4222FP500
Order Code:
2325257RL
Product Range
MCT Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
42.2kohm
Voltage Rating:
75V
Resistor Case Style:
0603 [1608 Metric]
Power Rating:
100mW
Resistance Tolerance:
± 1%
Product Range:
MCT Series
Packaging:
Cut Tape
Resistor Element Material:
Thin Film
Temperature Coefficient:
± 50ppm/K
Automotive Qualification Standard:
-
Resistor Element Type:
Thin Film
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.000032

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.