Low

VISHAY  ESH1PB-M3/84A  Fast / Ultrafast Diode, Single, 100 V, 1 A, 900 mV, 25 ns, 50 A

VISHAY ESH1PB-M3/84A
Technical Data Sheet (83.77KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Diode Configuration:
Single
Repetitive Reverse Voltage Vrrm Max:
100V
Forward Current If(AV):
1A
Forward Voltage VF Max:
900mV
Reverse Recovery Time trr Max:
25ns
Forward Surge Current Ifsm Max:
50A
Operating Temperature Max:
175°C
Diode Case Style:
SMD
No. of Pins:
2 Pin
Packaging:
Cut Tape
Product Range:
ESH1P Series
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.009