Low

VISHAY  6KA24HE3/54  DIODE, TVS, 6.5W, 24V, UNIDIRECTIONAL, P600-2

VISHAY 6KA24HE3/54
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
6KA24HE3/54
Order Code:
2414827
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
6KA24 Series
TVS Polarity:
Unidirectional
Reverse Stand-Off Voltage Vrwm:
24V
Clamping Voltage Vc Max:
40V
Diode Case Style:
P600
No. of Pins:
2Pins
Breakdown Voltage Min:
26.7V
Breakdown Voltage Max:
32.6V
Peak Pulse Power Dissipation:
6kW
Packaging:
Cut Tape
Automotive Qualification Standard:
AEC-Q101
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.004536

Associated Products