Low

VISHAY  298W107X0010Q2T  Surface Mount Tantalum Capacitor, MICROTAN®, 100 µF, 10 V, 298W Series, ± 20%, 1206 [3216 Metric]

VISHAY 298W107X0010Q2T
VISHAY 298W107X0010Q2T
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
298W107X0010Q2T
Order Code:
2347583RL
Product Range
298W Series
Technical Datasheet:
See all Technical Docs
VISHAY 298W107X0010Q2T
VISHAY 298W107X0010Q2T

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
100µF
Voltage Rating:
10V
Product Range:
298W Series
Capacitance Tolerance:
± 20%
Packaging:
Cut Tape
Tantalum Capacitor Case:
1206 [3216 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
ESR:
15ohm
Manufacturer Size Code:
Q
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Israel

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322100
Weight (kg):
.000027

Associated Products

Similar Products