Low

VISHAY  RCMC50012R10  RESISTOR, NICHROME, 12OHM, 10%, PANEL

VISHAY RCMC50012R10
Technical Data Sheet (113.29KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Resistance:
12ohm
Power Rating:
750W
Voltage Rating:
5kV
Resistance Tolerance:
± 10%
Product Range:
RCMC Series
Resistor Element Type:
Nichrome (NiCr Alloy)
Temperature Coefficient:
± 150ppm/°C
Resistor Terminals:
Screw
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
France

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85332900
Weight (kg):
.14

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.