Low

VISHAY  173D336X9015X  Tantalum Capacitor, TANTALEX®, 33 µF, 15 V, 170D Series, ± 10%, Axial Leaded

VISHAY 173D336X9015X
Technical Data Sheet (109.13KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Capacitance:
33µF
Voltage Rating:
15V
Product Range:
170D Series
Capacitance Tolerance:
± 10%
Capacitor Terminals:
Axial Leaded
Packaging:
Cut Tape
Lead Spacing:
-
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
ESR:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Israel

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
85322100
Weight (kg):
.00046

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.