Low

VISHAY  293D336X9016C2TE3  CAPACITOR TANT, 33UF 16V, 1.1 OHM, 0.1, 6032-28

VISHAY 293D336X9016C2TE3
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
293D336X9016C2TE3
Order Code:
9303979
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
33µF
Voltage Rating:
16V
Product Range:
293D Series
Capacitance Tolerance:
± 10%
Packaging:
Cut Tape
Tantalum Capacitor Case:
2312 [6032 Metric]
Operating Temperature Min:
-55°C
Operating Temperature Max:
85°C
ESR:
1.1ohm
Manufacturer Size Code:
C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Israel

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322300
Weight (kg):
.000243

Alternatives

Similar Products