Low

VISHAY  DG4051AEQ-T1-E3  MUX, 8X1, 16TSSOP

VISHAY DG4051AEQ-T1-E3
Technical Data Sheet (285.73KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Analogue Multiplexer Case:
TSSOP
Automotive Qualification Standard:
-
MSL:
-
Multiplexer Configuration:
8:1
No. of Circuits:
1 Circuits
No. of Pins:
16 Pins
On State Resistance Max:
100 ohm
Operating Temperature Max:
125 °C
Operating Temperature Min:
-40 °C
Packaging:
Cut Tape
Product Range:
-
SVHC:
To Be Advised
Supply Voltage Range:
± 2.5V to ± 5V, 2.7V to 12V

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000118

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Operating Temperature Min: -40°C
  • Supply Voltage Range: ± 2.5V to ± 5V, 2.7V to 12V
  • Operating Temperature Max: 125°C
  • No. of Pins: 16Pins
  • Product Range: -
  • Automotive Qualification Standard: -
  • Analogue Multiplexer Case: TSSOP
  • No. of Circuits: 1Circuits
  • Multiplexer Configuration: 8:1
  • On State Resistance Max: 100ohm
  • Packaging: Cut Tape