Low

VISHAY  RWM04103R00JR15E1  Through Hole Resistor, 3 ohm, 120 V, Axial Leaded, 2.6 W, ± 5%, RWM Series

VISHAY RWM04103R00JR15E1
Technical Data Sheet (81.00KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Resistance:
3ohm
Voltage Rating:
120V
Resistor Case Style:
Axial Leaded
Power Rating:
2.6W
Resistance Tolerance:
± 5%
Product Range:
RWM Series
Resistor Element Type:
Wirewound
Temperature Coefficient:
± 75ppm/°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Czech Republic

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.001

Alternatives

Through Hole Resistor, 3 ohm, Axial Leaded, 3 W, ± 1%, MC Series

MULTICOMP

65 In stock

Price for: Each

1+ $3.59 10+ $3.11 100+ $2.60 250+ $2.31

Buy

Through Hole Resistor, 3 ohm, 100 V, Axial Leaded, 3 W, ± 5%, W21 Series

WELWYN

941 In stock

Price for: Each

1+ $1.23 25+ $1.05 100+ $0.894 250+ $0.791

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.