Low

VISHAY  P13SMNFGS103MA  Rotary Potentiometer, Submersible, 10 kohm, 1.5 W, ± 20%, P13S Series, 1 Turns, Linear

VISHAY P13SMNFGS103MA
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
P13SMNFGS103MA
Order Code:
2098074
Product Range
P13S Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Track Resistance:
10kohm
Power Rating:
1.5W
Resistance Tolerance:
± 20%
Product Range:
P13S Series
No. of Turns:
1Turns
Track Taper:
Linear
Potentiometer Mounting:
Panel
Shaft Diameter:
6mm
No. of Gangs:
1
Adjustment Type:
Rotary
Shaft Length:
16mm
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Czech Republic

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85334010
Weight (kg):
.0198

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.