Low

VISHAY  BAS16-V-GS08  Small Signal Diode, Single, 75 V, 150 mA, 1.25 V, 6 ns, 2 A

VISHAY BAS16-V-GS08
Technical Data Sheet (79.99KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Diode Configuration:
Single
Repetitive Reverse Voltage Vrrm Max:
75V
Forward Current If(AV):
150mA
Forward Voltage VF Max:
1.25V
Reverse Recovery Time trr Max:
6ns
Forward Surge Current Ifsm Max:
2A
Operating Temperature Max:
150°C
Diode Case Style:
SOT-23
No. of Pins:
3Pins
Packaging:
Cut Tape
Product Range:
BAS16 Series
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.0001

Alternatives

Small Signal Diode, Single, 85 V, 200 mA, 1.25 V, 6 ns, 2 A

FAIRCHILD SEMICONDUCTOR

2,639 in stock

Price for: Each (Supplied on Full Reel)

3000+ $0.146 6000+ $0.121 9000+ $0.069 15000+ $0.047

Buy

SMALL SIGNAL DIODE 85V 200mA SOT-23

FAIRCHILD SEMICONDUCTOR

2,639 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.24 10+ $0.221 100+ $0.121 500+ $0.074 more…

Buy

Small Signal Diode, Single, 85 V, 200 mA, 1.25 V, 6 ns, 2 A

FAIRCHILD SEMICONDUCTOR

Cut Tape
10,880 in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.248 20+ $0.243 50+ $0.09 100+ $0.088 more…

Buy

Small Signal Diode, Single, 100 V, 215 mA, 1.25 V, 4 ns, 4 A

NXP

82,840 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.248 10+ $0.225 100+ $0.122 500+ $0.075 more…

Buy

Small Signal Diode, Single, 100 V, 215 mA, 1.25 V, 4 ns, 4 A

NXP

Cut Tape
6,635 in stock

Price for: Each (Supplied on Cut Tape)

5+ $0.227 50+ $0.182 250+ $0.098 500+ $0.069 more…

Buy

Associated Products