Low

VISHAY  RCV08056M80FKEA  SMD Chip Resistor, Thick Film, 6.8 Mohm, 400 V, 0805 [2012 Metric], 125 mW, ± 1%, RCV Series

VISHAY RCV08056M80FKEA
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
RCV08056M80FKEA
Order Code:
2352632RL
Product Range
RCV Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
6.8Mohm
Voltage Rating:
400V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
125mW
Resistance Tolerance:
± 1%
Product Range:
RCV Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/K
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Israel

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.000001

Similar Products