Low

VISHAY  RCV0805330KFKEA  SMD Chip Resistor, Thick Film, 330 kohm, 400 V, 0805 [2012 Metric], 125 mW, ± 1%, RCL Series

VISHAY RCV0805330KFKEA
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
RCV0805330KFKEA
Order Code:
2352623RL
Product Range
RCL Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
330kohm
Voltage Rating:
400V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
125mW
Resistance Tolerance:
± 1%
Product Range:
RCL Series
Packaging:
Cut Tape
Resistor Element Material:
Thick Film
Temperature Coefficient:
± 100ppm/K
Automotive Qualification Standard:
-
Resistor Element Type:
Thick Film
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Israel

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.000001

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.