Low

VISHAY  RCV0805150KFKEA  SMD Chip Resistor, Thick Film, 150 kohm, 400 V, 0805 [2012 Metric], 125 mW, ± 1%, RCL Series

VISHAY RCV0805150KFKEA
Technical Data Sheet (98.83KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Resistance:
150kohm
Voltage Rating:
400V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
125mW
Resistance Tolerance:
± 1%
Product Range:
RCL Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/K
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Israel

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.000001

Alternatives

SMD Chip Resistor, Thick Film, AEC-Q200 WCR Series, 150 kohm, 150 V, 0805 [2012 Metric], 125 mW

WELWYN

Cut Tape
1,915 In stock

Price for: Each (Supplied on Cut Tape)

50+ $0.069 100+ $0.042 500+ $0.041 1000+ $0.041

Buy

RES, THICK FILM, 150K, 1%, 0.125W, 0805, REEL

YAGEO

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

5000+ $0.01 10000+ $0.01 15000+ $0.01

Buy

SMD Chip Resistor, Thick Film, 150 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, RC Series

YAGEO (PHYCOMP)

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

5000+ $0.01

Buy

RES, THICK FILM, 150K, 1%, 0.125W, 0805

YAGEO

950 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.16 10+ $0.026 100+ $0.01 1000+ $0.006 more…

Buy

SMD Chip Resistor, Thick Film, 150 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, RC Series

YAGEO (PHYCOMP)

Cut Tape
18,843 In stock

Price for: Each (Supplied on Cut Tape)

50+ $0.207 1000+ $0.044 5000+ $0.032

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.