Low

VISHAY  CRCW040218R0FKED.  SMD Chip Resistor, Thick Film, 18 ohm, 50 V, 0402 [1005 Metric], 63 mW, ± 1%, CRCW Series

VISHAY CRCW040218R0FKED.
Technical Data Sheet (107.47KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Vishay D/CRCW e3 series are standard thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm. CRCW e3 series resistors have a pure tin solder contacts on the Ni barrier layer that provides compatibility with reflow soldering process.
  • Automotive grade AEC-Q200 qualified
  • EIA 0402, 0603, 0805, 1206, 1210, 1218, 2010, 2512 standard case sizes available
  • Stability ΔR/R = 1% for 1000h at 70°C
  • Metal glaze on high quality ceramic
  • Zero ohm jumper are available for all sizes
  • 2mm pitch packaging option for 0603 size
  • Available in ±1% and ±5% tolerance
  • ±100ppm/K and ±200ppm/K TCR values available
  • Operating temperature range -55°C to +155°C
  • Maximum power rating is 1W

 

Product Information

Resistance:
18ohm
Voltage Rating:
50V
Resistor Case Style:
0402 [1005 Metric]
Power Rating:
63mW
Resistance Tolerance:
± 1%
Product Range:
CRCW Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
AEC-Q200
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Automotive;
  • Industrial;
  • Power Management;
  • Consumer Electronics;
  • Portable Devices

Also Known As

CRCW0402 100 18R 1% RT7 CRCW040218R0FRT7

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Israel

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.000001

Alternatives

SMD Chip Resistor, Thick Film, 18 ohm, 50 V, 0402 [1005 Metric], 63 mW, ± 1%, CRG Series

TE CONNECTIVITY

Cut Tape
8,624 in stock

Price for: Each (Supplied on Cut Tape)

10+ $0.008 100+ $0.007 1000+ $0.006 5000+ $0.005 more…

Buy

SMD Chip Resistor, Thick Film, 18 ohm, 50 V, 0402 [1005 Metric], 63 mW, ± 1%, CRCW Series

VISHAY

Cut Tape
3,644 in stock

Price for: Each (Supplied on Cut Tape)

50+ $0.02 250+ $0.02 500+ $0.02 1000+ $0.01 more…

Buy

SMD Chip Resistor, Thick Film, 18 ohm, 50 V, 0402 [1005 Metric], 63 mW, ± 1%, RC Series

YAGEO (PHYCOMP)

Cut Tape
2,332 in stock

Price for: Each (Supplied on Cut Tape)

50+ $0.13 1000+ $0.072 5000+ $0.04 15000+ $0.018

Buy

SMD Chip Resistor, Thick Film, 18 ohm, 50 V, 0402 [1005 Metric], 100 mW, ± 1%, ERJ2R Series

PANASONIC ELECTRONIC COMPONENTS

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

10000+ $0.008 30000+ $0.008 50000+ $0.008

Buy

Similar Products