Low

VISHAY  CRCW020122R1FNED.  SMD Chip Resistor, Thick Film, 22.1 ohm, 30 V, 0201 [0603 Metric], 50 mW, ± 1%, CRCW Series

VISHAY CRCW020122R1FNED.
Technical Data Sheet (107.47KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Vishay CRCW 0201 e3 series are thick film chip resistors with 0201 package. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm and suitable for commercial applications.
  • Metal glaze on high quality ceramic
  • Power rating of 0.05W
  • Available in ±0.5%, ±1% and ±5% tolerance
  • Voltage rating of 30V
  • Lead (Pb) free solder contacts on Ni barrier layer
  • Pure tin plating provides compatibility with lead (Pb) free and lead containing soldering processes
  • Operating temperature range -55°C to +155°C
  • Zero ohm jumper are available

 

Product Information

Resistance:
22.1ohm
Voltage Rating:
30V
Resistor Case Style:
0201 [0603 Metric]
Power Rating:
50mW
Resistance Tolerance:
± 1%
Product Range:
CRCW Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
AEC-Q200
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Portable Devices;
  • Power Management;
  • Industrial;
  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.000001

Alternatives

SMD Chip Resistor, Thick Film, 22.1 ohm, 30 V, 0201 [0603 Metric], 50 mW, ± 1%, CRCW Series

VISHAY

Cut Tape
3,646 In stock

Price for: Each (Supplied on Cut Tape)

50+ $0.024 250+ $0.019 500+ $0.014 1000+ $0.012 more…

Buy

Similar Products