Low

VISHAY  CRCW020120R0FNED.  SMD Chip Resistor, Thick Film, 20 ohm, 30 V, 0201 [0603 Metric], 50 mW, ± 1%, CRCW Series

VISHAY CRCW020120R0FNED.
Technical Data Sheet (107.47KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The Vishay CRCW 0201 e3 series are thick film chip resistors with 0201 package. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm and suitable for commercial applications.
  • Metal glaze on high quality ceramic
  • Power rating of 0.05W
  • Available in ±0.5%, ±1% and ±5% tolerance
  • Voltage rating of 30V
  • Lead (Pb) free solder contacts on Ni barrier layer
  • Pure tin plating provides compatibility with lead (Pb) free and lead containing soldering processes
  • Operating temperature range -55°C to +155°C
  • Zero ohm jumper are available

 

Product Information

Resistance:
20ohm
Voltage Rating:
30V
Resistor Case Style:
0201 [0603 Metric]
Power Rating:
50mW
Resistance Tolerance:
± 1%
Product Range:
CRCW Series
Packaging:
Tape & Reel
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 200ppm/°C
Automotive Qualification Standard:
AEC-Q200
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Consumer Electronics;
  • Portable Devices;
  • Power Management;
  • Industrial;
  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Israel

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.000001

Alternatives

SMD Chip Resistor, Thick Film, 20 ohm, 30 V, 0201 [0603 Metric], 50 mW, ± 1%, CRCW Series

VISHAY

Cut Tape
5,789 In stock

Price for: Each (Supplied on Cut Tape)

50+ $0.024 250+ $0.019 500+ $0.014 1000+ $0.012 more…

Buy

SMD Chip Resistor, Thick Film, 20 ohm, 25 V, 0201 [0603 Metric], 50 mW, ± 1%, MCRE Series

MULTICOMP

Reel
75,000 In stock

Price for: Each (Supplied on Full Reel)

15000+ $0.007 75000+ $0.007 150000+ $0.007

Buy

SMD Chip Resistor, Thick Film, 20 ohm, 25 V, 0201 [0603 Metric], 50 mW, ± 1%, ERJ1G Series

PANASONIC ELECTRONIC COMPONENTS

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

15000+ $0.01

Buy

SMD Chip Resistor, Thick Film, 20 ohm, 25 V, 0201 [0603 Metric], 50 mW, ± 1%, MCRE Series

MULTICOMP

32,348 In stock

Price for: Each (Supplied on Cut Tape)

50+ $0.016 250+ $0.015 1000+ $0.013 5000+ $0.013 more…

Buy

Similar Products