Low

VISHAY  CRA12E0834K70FTR  RESISTOR, 4.7KOHM, 0.125W, +/-1%

VISHAY CRA12E0834K70FTR
Technical Data Sheet (107.04KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Resistance:
4.7kohm
Voltage Rating:
50V
No. of Elements:
4Elements
Network Circuit Type:
Isolated
Resistor Case Style:
2012 [5030 Metric]
Power Rating per Element:
125mW
Resistance Tolerance:
± 1%
Product Range:
CRA12 Series
Temperature Coefficient:
± 100ppm/K
No. of Pins:
8Pins
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Israel

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.0001