Low

VISHAY  CRA06S0834K70FTA  RESISTOR, 4.7KOHM, 0.063W, +/-1%

VISHAY CRA06S0834K70FTA
Technical Data Sheet (124.75KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Resistance:
4.7kohm
Voltage Rating:
50V
No. of Elements:
4Elements
Network Circuit Type:
Isolated
Resistor Case Style:
1206 [3216 Metric]
Power Rating per Element:
63mW
Resistance Tolerance:
± 1%
Product Range:
CRA06 Series
Temperature Coefficient:
± 100ppm/K
No. of Pins:
8Pins
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Israel

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.0001