Low

VISHAY  PTF-56100RBT-13RE6  METAL FILM RESISTOR, 100 OHM 125mW, 0.1%, FULL REEL

VISHAY PTF-56100RBT-13RE6
Technical Data Sheet (158.38KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Resistance:
100ohm
Voltage Rating:
300V
Resistor Case Style:
Axial Leaded
Power Rating:
125mW
Resistance Tolerance:
± 0.1%
Product Range:
PTF Series
Resistor Element Type:
Metal Film
Temperature Coefficient:
± 10ppm/°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
0
Weight (kg):
.000449

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.