Low

VISHAY  IFSC1111AZER3R3M01  Surface Mount Power Inductor, IFSC-1111AZ-01 Series, 3.3 µH, 1.2 A, 900 mA, Shielded, 0.15 ohm

VISHAY IFSC1111AZER3R3M01
VISHAY IFSC1111AZER3R3M01
Technical Data Sheet (76.66KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

VISHAY IFSC1111AZER3R3M01
VISHAY IFSC1111AZER3R3M01

 

Product Information

Product Range:
IFSC-1111AZ-01 Series
Inductance:
3.3µH
RMS Current (Irms):
1.2A
Saturation Current (Isat):
900mA
Inductor Construction:
Shielded
DC Resistance Max:
0.15ohm
Power Inductor Case:
2.9mm x 2.9mm x 1mm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.00003

Alternatives

INDUCTOR, 3.3UH, 1.1A, 20%, SMD

TAIYO YUDEN

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ $0.72 10+ $0.504 100+ $0.432 500+ $0.41 more…

Buy

Surface Mount Power Inductor, VLF-M Series, 3.3 µH, 1.39 A, 780 mA, Shielded, 0.15 ohm

TDK

Cut Tape
1,994 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.68 10+ $1.26 100+ $1.20 500+ $0.966 more…

Buy
CPI1008J3R3R-10

LAIRD TECHNOLOGIES

Cut Tape
No Longer Stocked

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.