Low

VISHAY  IFSC1111AZER1R0M01  Surface Mount Power Inductor, IFSC-1111AZ-01 Series, 1 µH, 2 A, 1.5 A, Shielded, 0.068 ohm

VISHAY IFSC1111AZER1R0M01
VISHAY IFSC1111AZER1R0M01
Manufacturer:
VISHAY VISHAY
Manufacturer Part No:
IFSC1111AZER1R0M01
Order Code:
2352674RL
Technical Datasheet:
See all Technical Docs
VISHAY IFSC1111AZER1R0M01
VISHAY IFSC1111AZER1R0M01

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
IFSC-1111AZ-01 Series
Inductance:
1µH
RMS Current (Irms):
2A
Saturation Current (Isat):
1.5A
Inductor Construction:
Shielded
DC Resistance Max:
0.068ohm
Power Inductor Case:
2.9mm x 2.9mm x 1mm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.00003

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.