Low

VISHAY  IFSC1008ABERR47M01  Surface Mount Power Inductor, IFSC-1008AB-01 Series, 470 nH, 3.7 A, 3.9 A, Shielded, 0.029 ohm

VISHAY IFSC1008ABERR47M01
VISHAY IFSC1008ABERR47M01
Technical Data Sheet (79.14KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

VISHAY IFSC1008ABERR47M01
VISHAY IFSC1008ABERR47M01

Product Information

Product Range:
IFSC-1008AB-01 Series
Inductance:
470nH
RMS Current (Irms):
3.7A
Saturation Current (Isat):
3.9A
Inductor Construction:
Shielded
DC Resistance Max:
0.029ohm
Power Inductor Case:
2.5mm x 2mm x 1.2mm
Inductance Tolerance:
± 20%
Packaging:
Cut Tape
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.000053

Alternatives

Surface Mount Power Inductor, SRN2512 Series, 470 nH, 4.4 A, 5.5 A, Semishielded, 0.032 ohm

BOURNS

Cut Tape
1,376 in stock

Price for: Each (Supplied on Cut Tape)

5+ $0.408 50+ $0.334 100+ $0.301 500+ $0.27 more…

Buy

Surface Mount Power Inductor, SRP2512 Series, 470 nH, 4.5 A, 6 A, Wirewound, 0.028 ohm

BOURNS

Cut Tape
509 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.817 10+ $0.668 100+ $0.602 250+ $0.54 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.