Low

VISHAY  NTCS0805E4222JMT  THERMISTOR, NTC, 2K2, 5%, 0805

VISHAY NTCS0805E4222JMT
Technical Data Sheet (134.77KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
-
Zero Power Resistance at 25°C:
2.2kohm
Beta Value (K):
3680K
Thermistor Mounting:
SMD
Thermistor Case Style:
0805 [2012 Metric]
Thermistor Terminals:
-
Operating Temperature Min:
-55°C
Operating Temperature Max:
150°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Israel

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85334010
Weight (kg):
.001

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.