Low

VISHAY  MAL214097803E3  SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 22 µF, 63 V, 140 CLH Series

VISHAY MAL214097803E3
Technical Data Sheet (141.36KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

AE Capacitor Case:
Radial Can - SMD
Capacitance:
22µF
Voltage Rating:
63V
ESR:
-
Product Range:
140 CLH Series
Packaging:
Cut Tape
Lifetime @ Temperature:
1500 hours @ 125°C
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Ripple Current AC:
145mA
Diameter:
8mm
Height:
10mm
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Also Known As

222214097803

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Austria

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.001021

Alternatives

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 22 µF, 63 V, HD Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
388 In stock

Price for: Each (Supplied on Cut Tape)

10+ $1.17

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 22 µF, 63 V, HA Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
182 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.95 50+ $0.725 100+ $0.618 500+ $0.551

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 22 µF, 63 V, S Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ $0.904 50+ $0.689 100+ $0.588 500+ $0.524 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 22 µF, 63 V, S Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
585 In stock

Price for: Each (Supplied on Cut Tape)

1+ $0.678 50+ $0.517 100+ $0.441 500+ $0.393 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 22 µF, 63 V, HA Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
423 In stock

Price for: Each (Supplied on Cut Tape)

1+ $1.14 10+ $0.645 100+ $0.435 500+ $0.395 more…

Buy

ALUMINUM ELECTROLYTIC CAPACITOR, 22UF, 63V, 20%, SMD, FULL REEL

PANASONIC ELECTRONIC COMPONENTS

1,000 In stock

Price for: Each (Supplied on Full Reel)

1000+ $0.261 5000+ $0.252 10000+ $0.243 25000+ $0.235

Buy