Low

VIDEK  2996-3X  Network Cable, Cat6, RJ45 Plug, RJ45 Plug, 9.84 ft, 3 m, Beige

VIDEK 2996-3X
Technical Data Sheet (117.89KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Connector Type A:
RJ45 Plug
Connector Type B:
RJ45 Plug
Cable Length - Imperial:
9.84ft
Cable Length - Metric:
3m
Jacket Colour:
Beige
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85444290
Weight (kg):
.114

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.