Low

VERMASON  220413  BENCH/FLOOR MAT, DISSIPATIVE, 0.9 X 0.6M

VERMASON 220413
Technical Data Sheet (181.32KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

External Width:
600 mm
Ground Terminals:
-
Length:
900 mm
Mat Colour:
Grey
Mat Features:
Dissipative 2 Layer
Mat Material:
Rubber
Mat Type:
Bench, Floor
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)
Surface Resistivity mm:
-
Thickness:
1.5 mm

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
40169100
Weight (kg):
1.3

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Mat Features: Dissipative 2 Layer
  • Ground Terminals: -
  • External Width: 600mm
  • Mat Material: Rubber
  • Length: 900mm
  • Mat Type: Bench, Floor
  • Mat Colour: Grey
  • Thickness: 1.5mm
  • Product Range: -
  • Surface Resistivity mm: -