Low

VERMASON  202120  Antistatic Storage, Metal Film, Static Shielding Bag (Metal-Out), 10 ", 255 mm, 6 ", 150 mm

VERMASON 202120
Manufacturer:
VERMASON VERMASON
Manufacturer Part No:
202120
Order Code:
2484078
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Bag Type:
Static Shielding Bag (Metal-Out)
Length - Imperial:
10"
Length - Metric:
255mm
Width - Imperial:
6"
Width - Metric:
150mm
Bag Thickness:
76.2µm
Bag Colour:
-
Seal Type:
-
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

Tariff No:
39232990
Weight (kg):
.5

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.