Low

VARTA  55803101501  Rechargeable Battery, Single Cell, Nickel Metal Hydride, 18 mAh, 1.2 V, Pressure Contact, 11.5 mm

VARTA 55803101501
Technical Data Sheet (74.22KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

MBU 20 cells are designed specifically for products requiring low discharge currents as used in most Memory and all RTC backup applications. The MBU 20 has low internal resistance and is suited for high discharge operation up to 3 CA and more for Memory Back up with higher currents and feeding of DC/DC converters to generate 3V from 1.2V Battery.

 

Product Information

Battery Technology:
Nickel Metal Hydride
Battery Capacity:
18mAh
Battery Voltage:
1.2V
Battery Size Code:
-
Battery Terminals:
Pressure Contact
External Diameter:
11.5mm
External Height:
2.3mm
External Width:
-
External Depth:
-
Weight:
0.9g
Battery IEC Code:
-
Battery NEDA Code:
-
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

Tariff No:
85075000
Weight (kg):
.01

Similar Products