Low

VARTA  55602303015  3.6V 15mAh PCB Mount Memory Protection Battery

VARTA 55602303015
Manufacturer:
VARTA VARTA
Manufacturer Part No:
55602303015
Order Code:
1902510
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

High performance button cell based on mass electrode technology. Typical applications include memory backup, real-time clocks and mobile lights.
  • Superior overcharge stability
  • Discharge currents <= 2 CA.
  • Wide temperature range

Product Information

Battery Voltage:
3.6V
Battery Size Code:
-
Battery Technology:
Nickel Metal Hydride
Battery Capacity:
15mAh
Battery Terminals:
PCB Pins
External Diameter:
12.4mm
External Height:
10.6mm
External Width:
-
External Depth:
-
Weight:
4g
Battery IEC Code:
-
Battery NEDA Code:
-
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Contents

Contents: Battery only

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85075000
Weight (kg):
.005

Associated Products

Similar Products