Low

VARTA  55140405013  Rechargeable Battery, Battery Pack, Single Cell, Nickel Metal Hydride, 4000 mAh, 6 V, Wire Leads

VARTA 55140405013
Technical Data Sheet (228.21KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

NiMH rechargeable battery pack; ideal for a variety of applications including medical equipment, payment terminals, emergency power units, DECT telephones and UPS systems
  • Safe and powerful mobile energy supply
  • No need for expensive safety electronics

 

Product Information

Battery Technology:
Nickel Metal Hydride
Battery Capacity:
4Ah
Battery Voltage:
6V
Battery Size Code:
-
Battery Terminals:
Wire Leads
External Diameter:
-
External Height:
19mm
External Width:
71mm
External Depth:
85mm
Weight:
270g
Battery IEC Code:
-
Battery NEDA Code:
-
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Contents

Contents: Battery only

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

Tariff No:
85075000
Weight (kg):
.28

Associated Products

Similar Products