Low

UNITED CHEMI-CON  EMVA500ARA471MKG5S  ALUMINUM ELECTROLYTIC CAPACITOR 470UF 50V 20%, SMD

UNITED CHEMI-CON EMVA500ARA471MKG5S
Manufacturer Part No:
EMVA500ARA471MKG5S
Order Code:
1711004
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

AE Capacitor Case:
Radial Can - SMD
Capacitance:
470µF
Voltage Rating:
50V
ESR:
-
Product Range:
MVA Series
Packaging:
Cut Tape
Lifetime @ Temperature:
2000 hours @ 85°C
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Ripple Current AC:
740mA
Diameter:
12.5mm
Height:
16mm
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.0062

Associated Products