Low

UNBRANDED  170/25.008.GPB  CASE, POLYPROPYLENE, WITH FOAM INSERT

UNBRANDED 170/25.008.GPB
Manufacturer:
UNBRANDED UNBRANDED
Manufacturer Part No:
170/25.008.GPB
Order Code:
2425802
Product Range
Advanced Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Carrying Case Material:
PP (Polypropylene)
Case Colour:
Blue
External Height:
External Height - Imperial:
1.69"
Battery Capacity:
External Height - Metric:
43mm
External Width:
External Width - Imperial:
9.25"
External Width - Metric:
235mm
External Depth:
External Depth - Imperial:
7.28"
External Depth - Metric:
185mm
Product Range:
Advanced Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Italy

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
39231000
Weight (kg):
.18

Alternatives

Storage Case, with Foam, Plastic, Blue, 240mm x 205mm x 48mm

DURATOOL

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ $5.38 4+ $4.89 48+ $4.58

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.