Low

TXC  9C-20.000MEEJ-T  XTAL, 20.000MHZ, 18PF, SMD, HC-49S

TXC 9C-20.000MEEJ-T
Technical Data Sheet (354.32KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 9C-20.000MEEJ-T is a 10ppm surface-mount Quartz Crystal with highly mass production capability. The 9C series crystal with higher frequency pull ability, lower equivalent series resistance and PC, STB, LCDM and cable modem applications.
  • Fundamental operation mode
  • 30R Maximum equivalent series resistance
  • 7pF Maximum shunt capacitance
  • 500µW Maximum drive level

Product Information

Frequency Nom:
20MHz
Crystal Case:
SMD, 11.4mm x 4.35mm
Frequency Stability + / -:
10ppm
Load Capacitance:
18pF
Frequency Tolerance + / -:
10ppm
Product Range:
9C Series
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Clock & Timing;
  • Computers & Computer Peripherals;
  • Communications & Networking

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85416000
Weight (kg):
.00108

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.