Low

TXC  9C-15.360MEEJ-T  XTAL, 15.360MHZ, 18PF, SMD, HC-49S

TXC 9C-15.360MEEJ-T
Manufacturer:
TXC TXC
Manufacturer Part No:
9C-15.360MEEJ-T
Order Code:
1842292RL
Product Range
9C Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Frequency Nom:
15.36MHz
Crystal Case:
SMD, 11.4mm x 4.35mm
Frequency Stability + / -:
10ppm
Load Capacitance:
18pF
Frequency Tolerance + / -:
10ppm
Product Range:
9C Series
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85416000
Weight (kg):
.0005

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.