Low

TXC  9C-13.560MAAJ-T  XTAL, 13.560MHZ, 18PF, SMD, HC-49S

TXC 9C-13.560MAAJ-T
Technical Data Sheet (352.82KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Frequency Nom:
13.56 MHz
Frequency Stability + / -:
30 ppm
Frequency Tolerance + / -:
30 ppm
Load Capacitance:
18 pF
Operating Temperature Max:
85 °C
Operating Temperature Min:
-40 °C
Product Range:
9C Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85416000
Weight (kg):
.0005

Alternatives

CRYSTAL, 13.56MHZ, 18PF, HC49

IQD FREQUENCY PRODUCTS

Cut Tape
1,277 in stock

Price for: Each (Supplied on Cut Tape)

1+ $0.458 10+ $0.396 50+ $0.332 100+ $0.294 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Load Capacitance: 18pF
  • Operating Temperature Min: -40°C
  • Operating Temperature Max: 85°C
  • Crystal Case: SMD, 11.4mm x 4.35mm
  • Product Range: 9C Series
  • Frequency Stability + / -: 30ppm
  • Frequency Tolerance + / -: 30ppm
  • Frequency Nom: 13.56MHz