Low

TXC  7W-66.6666MBB-T  OSC, 66.6666MHZ, 3.3V, SMD, 7.0X5.0

TXC 7W-66.6666MBB-T
Technical Data Sheet (317.95KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Frequency Nom:
66.6666MHz
Frequency Stability + / -:
50ppm
Oscillator Case:
SMD, 7mm x 5mm
Supply Voltage Nom:
3.3V
Product Range:
7W Series
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
Oscillator Output Compatibility:
CMOS
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85416000
Weight (kg):
.000319

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.