Low

7W-24.000MBA-T - 

OSC, 24.000MHZ, 3.3V, SMD, 7.0X5.0

7W-24.000MBA-T - OSC, 24.000MHZ, 3.3V, SMD, 7.0X5.0

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TXC TXC
Manufacturer Part No:
7W-24.000MBA-T
Order Code:
1842107RL
Product Range
7W Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
24MHz
:
25ppm
:
SMD, 7mm x 5mm
:
3.3V
:
7W Series
:
-40°C
:
85°C
:
CMOS
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Re-reel
  Additional packaging options available
Cut Tape :1842107 Check stock

167 total stock globally

167 available for 6 - 7 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 30/07/18
$3.05 $ 3.05
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
1 + $3.18
10 + $3.05
50 + $2.98
100 + $2.55
500 + $2.48
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 1842107) x 3.05 = $30.50
Total Price: $30.50
10 (Re-reel 1842107RL) x 3.05 = $30.50
Total Price: $30.50
Choose your packaging preference
1842107
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.