Low

7A-14.31818MAAJ-T - 

XTAL, 14.31818MHZ, 18PF, SMD, 5X3.2

7A-14.31818MAAJ-T - XTAL, 14.31818MHZ, 18PF, SMD, 5X3.2

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TXC TXC
Manufacturer Part No:
7A-14.31818MAAJ-T
Order Code:
1841943RL
Product Range
7A Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
14.31818MHz
:
SMD, 5mm x 3.2mm
:
30ppm
:
18pF
:
30ppm
:
7A Series
:
-40°C
:
85°C
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 7A series 5 x 3.2mm SMD Glass Sealed Quartz Crystal. It is designed for automatic mounting and reflow soldering.
  • 2 Pads SMD Glass sealed crystal unit
  • High Reliable Environmental Performance
  • Tight Tolerance and Stability
  • Reasonable cost and good delivery performance
  • Contains Pb in Sealing Glass Exempted by RoHS Directive
  • Ageing ±3ppm Per Year Max

Applications

Portable Devices, Computers & Computer Peripherals

Related Searches

Packaging type Re-reel
  Additional packaging options available
Cut Tape :1841943 Check stock

817 total stock globally

817 available for 6 - 7 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 29/01/18
$0.888 $ 0.89
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 10
Quantity Price
1 + $1.01
10 + $0.888
50 + $0.83
100 + $0.733
500 + $0.695
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 1841943) x 0.888 = $8.88
Total Price: $8.88
10 (Re-reel 1841943RL) x 0.888 = $8.88
Total Price: $8.88
Choose your packaging preference
1841943
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.