Low

TXC  7A-13.560MAAJ-T  XTAL, 13.560MHZ, 18PF, SMD, 5.0X3.2

TXC 7A-13.560MAAJ-T
Technical Data Sheet (503.86KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 7A-13.560MAAJ-T is a 5 x 3.2mm 30ppm surface-mount Quartz Crystal with 2 pads glass sealed. The 7A series features high reliable environmental performance, tight tolerance and stability. Designed for automatic mounting and reflow soldering and portable PC, PDA, DSC and USB interface cards.
  • Fundamental operation mode
  • 50R Maximum equivalent series resistance
  • 5pF Maximum shunt capacitance
  • 200µW Maximum drive level

 

Product Information

Frequency Nom:
13.56MHz
Crystal Case:
SMD, 5mm x 3.2mm
Frequency Stability + / -:
30ppm
Load Capacitance:
18pF
Frequency Tolerance + / -:
30ppm
Product Range:
7A Series
Operating Temperature Min:
-40°C
Operating Temperature Max:
85°C
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Applications

  • Clock & Timing;
  • Portable Devices;
  • Computers & Computer Peripherals;
  • Communications & Networking

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85416000
Weight (kg):
.000204

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.