Low

TRACOPOWER  TEN 40-4811WI  Isolated Board Mount DC/DC Converter, Metal Case, Fixed, Adjustable, 1 Output, 18 V, 75 V, 40 W

TRACOPOWER TEN 40-4811WI
TRACOPOWER TEN 40-4811WI
Technical Data Sheet (280.38KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

TRACOPOWER TEN 40-4811WI
TRACOPOWER TEN 40-4811WI

 

Product Information

DC / DC Converter Output Type:
Fixed, Adjustable
No. of Outputs:
1 Output
Input Voltage DC Min:
18V
Input Voltage DC Max:
75V
Output Power Max:
40W
Output Voltage - Output 1:
5V
Output Voltage - Output 2:
-
Output Current - Output 1:
8A
Output Current - Output 2:
-
DC / DC Converter Type:
DIP
DC / DC Converter Mounting:
Through Hole
Approvals & Standards:
IEC, UL
Width:
50.8mm
Height:
10.2mm
Depth:
50.8mm
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Product Range:
TEN 40WI Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044090
Weight (kg):
.06