Low

TRACOPOWER  TEN 40-2422WI  Isolated Board Mount DC/DC Converter, Metal Case, Through Hole, 40W, 12V, 1.65A, -12V, 1.65A

TRACOPOWER TEN 40-2422WI
TRACOPOWER TEN 40-2422WI
Manufacturer Part No:
TEN 40-2422WI
Order Code:
2083554
Product Range
TEN 40WI Series
Technical Datasheet:
See all Technical Docs
TRACOPOWER TEN 40-2422WI
TRACOPOWER TEN 40-2422WI

Image is for illustrative purposes only. Please refer to product description.

Product Information

DC / DC Converter Output Type:
Fixed, Adjustable
No. of Outputs:
2 Output
Input Voltage DC Min:
9V
Input Voltage DC Max:
36V
Output Power Max:
40W
Output Voltage - Output 1:
12V
Output Voltage - Output 2:
-12V
Output Current - Output 1:
1.65A
Output Current - Output 2:
1.65A
DC / DC Converter Type:
DIP
DC / DC Converter Mounting:
Through Hole
Approvals & Standards:
UL
Width:
50.8mm
Height:
10.2mm
Depth:
50.8mm
Output Voltage - Output 3:
-
Output Current - Output 3:
-
Product Range:
TEN 40WI Series
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Taiwan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044090
Weight (kg):
.06