Low

TR FASTENINGS  N8 1.250 KRSTABB200  SCREW, COUNTERSUNK, M4.2, 31.8MM, PK200

TR FASTENINGS N8 1.250 KRSTABB200
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Thread Size - Imperial:
-
Thread Size - Metric:
M4.2
Screw Length:
31.8mm
Fastener Plating:
Zinc
Fastener Material:
Carbon Steel
Screw Head Style:
Flat / Countersunk Head Pozidriv
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
73181499
Weight (kg):
.47

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.