Low

TR FASTENINGS  N6 1.000 KRSTABB200  Screw, M3.5, 25.4 mm, Zinc, Carbon Steel, Flat / Countersunk Head Pozidriv

TR FASTENINGS N6 1.000 KRSTABB200
Manufacturer Part No:
N6 1.000 KRSTABB200
Order Code:
2490493

Image is for illustrative purposes only. Please refer to product description.

Product Information

Thread Size - Imperial:
-
Thread Size - Metric:
M3.5
Screw Length:
25.4mm
Fastener Plating:
Zinc
Fastener Material:
Carbon Steel
Screw Head Style:
Flat / Countersunk Head Pozidriv
Product Range:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
73181499
Weight (kg):
.264

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.