Low

TOSHIBA  TPC8128  MOSFET Transistor, Power, P Channel, -16 A, -30 V, 0.0039 ohm, -10 V, -800 mV

TOSHIBA TPC8128
Technical Data Sheet (216.75KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The TPC8128 is a -30V Silicon P-channel MOSFET with low drain-source ON resistance. Suitable for use in lithium ion battery and power management switch applications.
  • High forward transfer admittance
  • Low leakage current
  • Enhancement mode
  • Small footprint due to small and thin package

 

Product Information

Transistor Polarity:
P Channel
Continuous Drain Current Id:
-16A
Drain Source Voltage Vds:
-30V
On Resistance Rds(on):
0.0039ohm
Rds(on) Test Voltage Vgs:
-10V
Threshold Voltage Vgs:
-800mV
Power Dissipation Pd:
1.9W
Transistor Case Style:
SOP
No. of Pins:
8Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Power Management

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.000181

Associated Products