Low

THOMAS & BETTS  B14-4  Ring Tongue Terminal, M2.5, 4, 14 AWG, Uninsulated

THOMAS & BETTS B14-4
Manufacturer Part No:
B14-4
Order Code:
1208177
Product Range
Sta-Kon B Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Stud Size - Metric:
M2.5
Stud Size - Imperial:
#4
Product Range:
-
Wire Size AWG Max:
14AWG
Conductor Area CSA:
-
Insulator Material:
Uninsulated
Insulator Colour:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.1

Alternatives

Ring Tongue Terminal, M2.5, 4, PIDG Series, 14 AWG, 2 mm², Nylon (Polyamide)

AMP - TE CONNECTIVITY

8,658 in stock

Price for: Each

1+ $0.58 100+ $0.436 500+ $0.403 1000+ $0.348 more…

Buy

TERMINAL, RING TONGUE, #4, CRIMP, BLUE

AMP - TE CONNECTIVITY

4 in stock

Price for: Pack of 100

1+ $67.64 3+ $66.92 5+ $63.11 10+ $60.89 more…

Buy

TERMINAL, RING TONGUE, #4, CRIMP, BLUE

AMP - TE CONNECTIVITY

6 in stock

Price for: Pack of 100

1+ $61.17 5+ $60.52 10+ $57.07 25+ $55.07 more…

Buy

Ring Tongue Terminal, M2.5, 4, PLASTI-GRIP Series, 14 AWG, 2 mm², PVC (Polyvinylchloride)

AMP - TE CONNECTIVITY

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

100+ $0.388 500+ $0.33 2500+ $0.281 5000+ $0.279

Buy

TERMINAL, RING TONGUE, #4, 14AWG, BLUE

AMP - TE CONNECTIVITY

1,040 in stock

Price for: Each

1+ $0.665 100+ $0.437 500+ $0.416 1000+ $0.342 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.