Low

TEXAS INSTRUMENTS  UA78M05QDCYRG4Q1  Linear Voltage Regulator, 7805, Fixed, 7V To 25V In, 5V And 0.5A Out, SOT-223-4

TEXAS INSTRUMENTS UA78M05QDCYRG4Q1
Manufacturer Part No:
UA78M05QDCYRG4Q1
Order Code:
2383041RL
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The UA78M05QDCYRG4Q1 is an Automotive Catalogue 500mA Fixed 5V Positive Voltage Regulator designed for a wide range of applications. These applications include on-card regulation for elimination of noise and distribution problems associated with single-poi...
  • 3-terminal regulator
  • No external components
  • Internal thermal-overload protection
  • High power-dissipation capability
  • Internal short-circuit current limiting
  • Output transistor safe-area compensation
  • Output capacitor not needed for stability
  • Green product and no Sb/Br

Product Information

Output Type:
Fixed
Input Voltage Min:
7V
Input Voltage Max:
25V
Fixed Output Voltage Nom.:
5V
Adjustable Output Voltage Min:
-
Adjustable Output Voltage Max:
-
Output Current:
500mA
Linear Regulator Case Style:
SOT-223
No. of Pins:
4Pins
Operating Temperature Min:
-40°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
7805 Voltage Regulators
Automotive Qualification Standard:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Applications

  • Automotive

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000299

Alternatives

Fixed Linear Voltage Regulator, 7805, 3-Terminal, Positive, 7V To 25V In, 5V And 0.5A Out, SOT-223-3

TEXAS INSTRUMENTS

Cut Tape
18,451 in stock

Price for: Each (Supplied on Cut Tape)

1+ $1.13 10+ $0.951 100+ $0.613 1000+ $0.491 more…

Buy

Linear Voltage Regulator, 7805, Fixed, 7V To 25V In, 5V And 0.5A Out, SOT-223-4

TEXAS INSTRUMENTS

40,000 in stock

Price for: Each (Supplied on Full Reel)

2500+ $0.414 5000+ $0.382

Buy

Associated Products